Littelfuse SMBJ45A

SMBJ Series 72.7 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ45A.

IHS

Datasheet6 pages6 years ago

Farnell

LKR

Newark

element14 APAC

Inventory History

3 month trend:
-20.56%

CAD Models

Download Littelfuse SMBJ45A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.135
$ 0.102
$ 0.102
Stock
240,916
808,951
808,951
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
52.65 V
52.65 V
52.65 V
Clamping Voltage
72.7 V
72.7 V
72.7 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
8.3 A
8.3 A
8.3 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

BournsSMBJ40A
TVS Diode, Unidirectional, 600W 9.3A 64.5V 44.4V SMB(DO-214AA) SMD 2.2mm H
BournsSMBJ45A
Trans Voltage Suppressor Diode, 600W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ43A
3.5V Unidirectional 600W 8.7A 69.4V 47.8V SMB(DO-214AA) SMD mount 2.4mm(height)
Diodes Inc.SMBJ40A-13-F
Protection Tvs Unidirectional Smb 600W 40.0V Rohs 3K Rohs Compliant: Yes
Diodes Inc.SMBJ45A-13-F
SMBJ Series 45 V 600 W SMT Uni-Directional Transient Voltage Suppressor - SMB
600W 8.7A 1Ã×A 70.1V 48.5V 43.6V 53.6V Unidirectional DO-214AA(SMBJ) TVS ROHS

Descriptions

Descriptions of Littelfuse SMBJ45A provided by its distributors.

SMBJ Series 72.7 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
TVS Diodes & ESD Suppressors; SMBJ45A; LITTELFUSE; 45 V; 72.7 V; 50 V; 52.65 V
TVS DIODE, 600W, 45V, UNIDIR, DO-214AA; Product Range: SMBJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 45V; Clamping Voltage Vc Max: 72.7V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown V
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 45 / Clamping Voltage V = 72.7 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 8.3 / Breakdown Voltage Min. V = 50 / Breakdown Voltage Max. V = 55.3 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ45A.