Bourns SMBJ400CA

Tvs Diode, Bidir, 400V, 648V; |Bourns, Inc. SMBJ400CA
$ 0.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ400CA.

TME

Datasheet6 pages4 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-10.11%

CAD Models

Download Bourns SMBJ400CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.312
$ 0.303
Stock
108,512
346,443
Authorized Distributors
6
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
-
1
Breakdown Voltage
470.5 V
470.5 V
Clamping Voltage
648 V
648 V
Peak Pulse Power
600 W
800 W
Peak Pulse Current
900 mA
900 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bourns SMBJ400CA provided by its distributors.

Tvs Diode, Bidir, 400V, 648V; |Bourns, Inc. SMBJ400CA
TVS Diode Single Bi-Dir 400V 600W 2-Pin SMB T/R
400V Bidirectional 600W 930mA 648V 447V SMB (DO-214AA) SMD 2.4mm H
TVS DIODE 400VWM 648VC DO214AA
Transient Voltage Suppressor Diode

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.