Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse SMBJ30A

SMBJ Series 48.4 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ30A.

Upverter

Datasheet6 pages6 years ago
Datasheet6 pages12 years ago

IHS

Littelfuse SCT

element14 APAC

Newark

Inventory History

3 month trend:
+13.89%

CAD Models

Download Littelfuse SMBJ30A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.101
$ 0.15
$ 0.15
Stock
2,123,482
1,738,066
1,738,066
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
35.05 V
35.1 V
35.1 V
Clamping Voltage
48.4 V
64.3 V
64.3 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
12.4 A
13 A
13 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Zener Diode, 56V V(Z), 5%, 0.83W, Silicon, Unidirectional
DIODE ZENER 20V 550MW SMB / 3 Watt Plastic Surface Mount Zener Voltage Regulators
Zener Diode, 43V V(Z), 5%, 0.83W, Silicon, Unidirectional
STMicroelectronicsSTPS2H100UY
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214
Zener Diode, 15V V(Z), 4.98%, 0.55W, Silicon, Unidirectional, DO-214AA
Zener Diode, 20V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA

Descriptions

Descriptions of Littelfuse SMBJ30A provided by its distributors.

SMBJ Series 48.4 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
TVS Diodes & ESD Suppressors; SMBJ30A; LITTELFUSE; 30 V; 2; 48.4 V; 38.3 V
TVS DIODE, 600W, 30V, DO-214AA, FULL REEL; Product Range: SMBJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 30V; Clamping Voltage Vc Max: 48.4V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; MSL: MSL 1 - Unlimited
Littelfuse UnidirectionalTVSDiodes, Maximum clamping voltage 48.4V, SMD mount, DO-214AA (SMB)encapsulation, Minimum breakdown voltage 33.3V
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 30 / Clamping Voltage V = 48.4 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 12.4 / Breakdown Voltage Min. V = 33.3 / Breakdown Voltage Max. V = 36.8 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ30A.
  • SMBJ30A..