Littelfuse SMAJ54CA

SMAJ Series 60 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ54CA.

Farnell

Datasheet6 pages6 years ago

element14 APAC

Newark

DigiKey

Inventory History

3 month trend:
+273%

CAD Models

Download Littelfuse SMAJ54CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.148
$ 0.144
$ 0.144
Stock
1,073,673
453,762
453,762
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
63.15 V
63.15 V
63.15 V
Clamping Voltage
87.1 V
87.1 V
87.1 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
4.6 A
4.6 A
4.6 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMAJ51CA
TVS Diode, Bidirectional, 400W, 4.9A, 82.4V/56.7V, SMA(DO-214AC), SMD, 2.62mm H
BournsSMAJ54CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 66.3V 5muA 400W -55C~150C TJ
TVS Diode, TRANSZORB SMAJ Series, Bidirectional, 54 V, 87.1 V, DO-214AC (SMA), 2 Pins
onsemiSA54CA
Diode TVS Single Bi-Dir 54V 500W 2-Pin DO-15 T/R
BournsSMAJ58CA
Transil Diode (TVS); 400W; 58V; 40A; bidirectional; -55+150 deg.C; SMD; DO214AC(SMA)
LittelfuseSMAJ58CA
SMAJ Series 3.3 W 71.2 V Bi-Directional Surface Mount TVS Diode - SMA

Descriptions

Descriptions of Littelfuse SMAJ54CA provided by its distributors.

SMAJ Series 60 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
Trans Voltage Suppressor Diode, 400W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
SMAJ Series - 400W Surface Mount Transient Voltage Supressors, 54V, DO-214AC, RoHS
Littelfuse SCT
4.6A 87.1V 400W 60V 54V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE, 400W, 54V, BIDIR, DO-214AC;
TVS DIODE 54VWM 87.1VC DO214AC
TVS DIODE, 400W, 54V, BIDIR, DO-214AC; Product Range: SMAJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 54V; Clamping Voltage Vc Max: 87.1V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Voltage Min: 60V; Breakdown Voltage Max: 66.3V; Peak Pulse Power Dissipation: 400W; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 54 / Clamping Voltage V = 87.1 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 4.6 / Breakdown Voltage Min. V = 60 / Breakdown Voltage Max. V = 66.3 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ54CA.