Littelfuse SMAJ28CA

SMAJ Series 400 W 34.4 V Bi-Directional Surface Mount TVS Diode - DO-214AC
$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ28CA.

Newark

Datasheet6 pages6 years ago
Datasheet5 pages14 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago

Farnell

element14 APAC

JRH Electronics

DigiKey

Inventory History

3 month trend:
-5.26%

CAD Models

Download Littelfuse SMAJ28CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.121
$ 0.202
$ 0.202
Stock
1,662,847
3,937,225
3,937,225
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
32.75 V
32.7 V
32.7 V
Clamping Voltage
45.4 V
45.4 V
45.4 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
8.8 A
8.8 A
8.8 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMAJ28CA
TVS Diode, SMAJ Series, Bidirectional, 28 V, 45.4 V, DO-214AC (SMA), 2 Pins
BournsSMAJ26CA
Trans Voltage Suppressor Diode, 400W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
LittelfuseP4KE33CA
9A 400W 45.7V 31.4V Bidirectional 28.2V DO-41(DO-204AL) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseP4SMA33CA
TVS DIODE 28.2VWM 45.7VC DO214AC / 45.7V Clamp 9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
LittelfuseP4SMA33C
P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 28.2V, DO-214AC, RoHS
BournsSMAJ30CA
Transil Diode (TVS); 400W; 30V; 8.3A; bidirectional; -55+150 deg.C; SMD; DO214AC(SMA)

Descriptions

Descriptions of Littelfuse SMAJ28CA provided by its distributors.

SMAJ Series 400 W 34.4 V Bi-Directional Surface Mount TVS Diode - DO-214AC
TVS Diodes & ESD Suppressors; SMAJ28CA; LITTELFUSE; 28 V; 45.4 V; 31.1 V; 34.4 V
Littelfuse BidirectionalTVSDiodes, Maximum clamping voltage 45.4V, SMD mount, DO-214ACencapsulation, Minimum breakdown voltage 34.4V
TVS DIODE, 400W, 28V, BIDIR, DO-214AC; Product Range: SMAJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 28V; Clamping Voltage Vc Max: 45.4V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Voltage Min: 31.1V; Breakdown Voltage Max: 34.4V; Peak Pulse Power Dissipation: 400W; Automotive Qualification Standard: -; SVHC: No SVHC (20-Jun-2016)
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 28 / Clamping Voltage V = 45.4 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 8.8 / Breakdown Voltage Min. V = 31.1 / Breakdown Voltage Max. V = 34.4 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ28CA.
  • SMAJ28CA..