Littelfuse P4SMA33C

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 28.2V, DO-214AC, RoHS
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P4SMA33C.

IHS

Datasheet6 pages12 years ago

Littelfuse SCT

Fuses Unlimited

iiiC

DigiKey

CAD Models

Download Littelfuse P4SMA33C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.199
$ 0.199
Stock
0
258,079
258,079
Authorized Distributors
0
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
31.4 V
33 V
33 V
Clamping Voltage
47.985 V
45.7 V
45.7 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
9 A
9 A
9 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2005-05-11
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2020-10-16
LTD Date2020-12-16

Related Parts

BournsSMAJ26CA
Trans Voltage Suppressor Diode, 400W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
BournsSMAJ30CA
Transil Diode (TVS); 400W; 30V; 8.3A; bidirectional; -55+150 deg.C; SMD; DO214AC(SMA)
LittelfuseSMAJ30CA
SMAJ Series 48.4 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC
BournsSMAJ33CA
Transil Diode (TVS); 400W; 33V; 40A; bidirectional; -55+150 deg.C; SMD; DO214AC(SMA)
LittelfuseSMAJ36CA
SMAJ Series 58.1 V 0.4 kW Bi-Directional Surface Mount TVS Diode - DO-214AC
LittelfuseSMAJ33CA
SMAJ Series 3.3 W 40.6 V Bi-Directional Surface Mount TVS Diode - SMA

Descriptions

Descriptions of Littelfuse P4SMA33C provided by its distributors.

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 28.2V, DO-214AC, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 400W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
TVS Diode 400W UL SMT Bi 10%
TVS DIODE 28.2V 47.99V DO214AC
TVS Diode SMA Suf MT TR / TR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN