Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse SLD16U-017

SLD Series 28.6 V 2.2 kW Through Hole Uni-Directional TVS Diode - P-600
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SLD16U-017.

Newark

Datasheet5 pages8 years ago
Datasheet4 pages17 years ago

Farnell

Littelfuse SCT

Future Electronics

Fuses Unlimited

Inventory History

3 month trend:
-31.46%

CAD Models

Download Littelfuse SLD16U-017 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2005-01-26
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LittelfuseSMDJ20A
SMDJ Series 20 V 3000 W Surface Mount Uni-Directional TVS Diode - DO-214AB
Diodes Inc.3.0SMCJ20A-13
TVS Diode Single Uni-Dir 20V 3KW 2-Pin SMC T/R / TVS DIODE 20VWM 32.4VC SMC
Trans Voltage Suppressor Diode, 3000W, 20V V(RWM), Unidirectional, 1 Element, Silicon
BournsSMCJ15A
TVS Diode, Unidirectional, 15 V, 1.5 kW, 16.7 Vbr-18.5 Vbr, 24.4 Vcl, DO-214AB
BournsSMCJ17A
54.4A 1.5kW 27.6V 18.9V 17V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMCJ16A
Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of Littelfuse SLD16U-017 provided by its distributors.

SLD Series 28.6 V 2.2 kW Through Hole Uni-Directional TVS Diode - P-600
TVS Diodes - Transient Voltage Suppressors SLD16 UNI LDDIODE TVS AXIAL HI-POWER
Trans Voltage Suppressor Diode, 50000W, 16V V(RWM), Unidirectional, 1 Element, Silicon
TVS Diode Single Uni-Dir 16V 5KW Automotive 2-Pin Case P-600 T/R
TVS AXIAL HI-POWER - SLD16 UNI LD DIODE | Littelfuse SLD16U-017
16V Unidirectional 5KW 196.2A 26V 18V CASE P-600 Through hole mounting
SLD Series - High Power Automotive TVS Diode For Protection Against Load Dump Conditions, 16V, 26.0V, P600, RoHS
Littelfuse SCT
TVS DIODE, AEC-Q101, 2.2KW, 16V, P600; Product Range: SLD series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 16V; Clamping Voltage Vc Max: 26V; Diode Case Style: P600; No. of Pins: 2Pins; Breakdown Voltage M

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLD16U017