Littelfuse SA30A-B

SA Series - 500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SA30A-B.

IHS

Datasheet6 pages6 years ago

Fuses Unlimited

TME

Littelfuse SCT

DigiKey

Inventory History

3 month trend:
-7.54%

CAD Models

Download Littelfuse SA30A-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.164
$ 0.191
$ 0.191
Stock
41,928
236,191
236,191
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
35.05 V
33.3 V
33.3 V
Clamping Voltage
48.4 V
48.4 V
48.4 V
Peak Pulse Power
500 W
500 W
500 W
Peak Pulse Current
10.5 A
10.5 A
10.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMBJ30A
TVS Diode, Transil SMBJ, Unidirectional, 30 V, 48.4 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ30A-13-F
SMBJ30A Series 600 W 30 V Surface Mount Uni-Directional TVS Diode - DO-214AA
onsemiSMBJ30A
Diode TVS Single Uni-Dir 30V 600W 2-Pin DO-214AA T/R
LittelfuseTPSMA6L30A
Diode TVS Single Uni-Dir 30V 600W Automotive AEC-Q101 2-Pin DO-221AC T/R
Diode TVS Single Uni-Dir 30V 600W Automotive 2-Pin SMB T/R
BournsSMAJ30A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 36.8V 5muA 400W -55C~150C TJ

Descriptions

Descriptions of Littelfuse SA30A-B provided by its distributors.

SA Series - 500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
TVS Diode 30V Unidirectional 500W 10.5A 48.4V 33.3V DO-15 DO-204AC TH
Trans Voltage Suppressor Diode, 500W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN
Tvs Diode Axial Lead - Sa30A Bulk/ Bulk |Littelfuse SA30A-B
TVS Diode Single Uni-Dir 30V 500W 2-Pin DO-15 Bulk
TVS Diode 500W UL Axial Uni 5%
TVS DIODE 30VWM 48.4VC DO204AC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN