onsemi 1SMB30AT3G

Diode TVS Single Uni-Dir 30V 600W Automotive 2-Pin SMB T/R
$ 0.26

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMB30AT3G.

IHS

Datasheet7 pages14 years ago

Upverter

iiiC

Jameco (USA)

RS (Formerly Allied Electronics)

CAD Models

Download onsemi 1SMB30AT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01

Related Parts

BournsSMBJ30A
TVS Diode, Transil SMBJ, Unidirectional, 30 V, 48.4 V, DO-214AA (SMB), 2 Pins
BournsSMBJ28A
TVS Diode, Unidirectional, 600W, 13.3A, 31.1V, 45.4V, SMB (DO-214AA), SMD, 2.2mm H
Diodes Inc.SMBJ30A-13-F
SMBJ30A Series 600 W 30 V Surface Mount Uni-Directional TVS Diode - DO-214AA
LittelfuseTPSMA6L30A
Diode TVS Single Uni-Dir 30V 600W Automotive AEC-Q101 2-Pin DO-221AC T/R
Diodes Inc.SMBJ28A-13-F
SMBJ28A Series 600 W 28 V Surface Mount Uni-Directional TVS Diode - DO-214AA
onsemiSMBJ30A
Diode TVS Single Uni-Dir 30V 600W 2-Pin DO-214AA T/R

Descriptions

Descriptions of onsemi 1SMB30AT3G provided by its distributors.

Diode TVS Single Uni-Dir 30V 600W Automotive 2-Pin SMB T/R
600 Watt SMB Transient Voltage Suppressor, 30 V Unidirectional
Transient Voltage Suppressor (TVS) Diode; Reverse Stand-Off Voltage, VRWM:30V; Breakdown Voltage Max:35.05V; Clamping Voltage Max, Vc:48.4V; Package/Case:SMB; Breakdown Voltage, Vbr:35.05V; Capacitance, Cd:555pF ;RoHS Compliant: Yes
DIODE, TVS; Reverse Stand-Off Voltage Vrwm:30V; Breakdown Voltage Range:33.3V to 36.8V; Clamping Voltage Vc Max:48.4V; Diode Configuration:Unidirectional; Peak Pulse Current Ippm:12.4A; Diode Case Style:SMB; No. of Pins:2; Power Dissipation Pd:3W; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage:35.05V; Capacitance Cd @ Vr Typ:555pF; Diode Type:TVS, Unidirectional; Operating Temperature Range:-65°C to +150°C; Package / Case:SMB; Peak Pulse Power:600W; Power Dissipation Pd:3W; Stand-off Voltage:30V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SMB30AT3G.