Littelfuse SA15CA

SA Series 24.4 V 0.5 kW Through Hole Bi-Directional TVS Diode - DO-204AC
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SA15CA.

Newark

Datasheet6 pages6 years ago
Datasheet5 pages14 years ago
Datasheet5 pages17 years ago

Littelfuse SCT

Future Electronics

Fuses Unlimited

Arrow.cn

Inventory History

3 month trend:
+1.16%

CAD Models

Download Littelfuse SA15CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMBJ15CA
TVS Diode, Transil SMBJ, Bidirectional, 15 V, 24.4 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ15CA-13-F
SMBJ15CA Series 400 W 15 V Surface Mount Bi-Directional TVS Diode - DO-214AA
TVS Diode Bi-Directional 600W 24.6A 24.4V 16.7V SMA(DO-214AC) SMD 2.44mm H
onsemiSMBJ15CA
SMBJ15 Series 24.4 V 600 W Bi-Directional Transient Voltage Suppressor-DO-214AA
BournsSMAJ15CA
TVS Diode, Bidirectional, 15 V, 400 W, 16.7 Vbr-18.5 Vbr, 24.4 Vcl, DO-214AC
BournsSMBJ16CA
TVS Diode, Transil SMBJ, Bidirectional, 16 V, 26 V, DO-214AA (SMB), 2 Pins

Descriptions

Descriptions of Littelfuse SA15CA provided by its distributors.

SA Series 24.4 V 0.5 kW Through Hole Bi-Directional TVS Diode - DO-204AC
ESD protection diodes / TVS diodes; LITTELFUSE; SA15CA; 24.4 V; 20.9 A; 15 V; 16.7 V - 18.5 V
SA Series - 500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
20.9A 24.4V 500W 16.7V Bidirectional 15V DO-15 ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
TVS DIODE, 500W, 15V, BIDIR, DO-204AC; Product Range: SA Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 15V; Clamping Voltage Vc Max: 24.4V; Diode Case Style: DO-204AC; No. of Pins: 2Pins; Breakdown Volta

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN