Littelfuse RF2731-000

PTC Resettable Fuse, 0.05ohm, Through Hole Mount
$ 0.344
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse RF2731-000.

IHS

Datasheet28 pages15 years ago

Burklin Elektronik

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
+356%

Alternate Parts

Price @ 1000
$ 0.344
$ 0.277
$ 0.277
Stock
3,000
631,211
631,211
Authorized Distributors
6
6
6
Resistance
50 mΩ
10 mΩ
10 mΩ
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Tolerance
-
-
-
Power Rating
2.5 W
2.5 W
2.5 W
Composition
-
-
-
Temperature Coefficient
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2011-05-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityRUEF400K
PTC Resettable Fuse 4A(hold) 8A(trip) 30VDC 100A 2.5W 12.7s 0.01Ohm Radial 14 X 3 X 19.3mm Bag
LittelfuseRF2725-000
PTC Resettable Fuse 4A(hold) 8A(trip) 30VAC/30VDC 100A 2.5W 12.7s 0.01Ohm Radial 14 X 3 X 19.3mm Bag
TE ConnectivityRUEF400-2
PTC Resettable Fuse 4A(hold) 8A(trip) 30V 100A 2.5W 12.7s 0.01Ohm Radial 14 X 3 X 19.3mm T/R
TE ConnectivityRUEF400-1
PTC Resettable Fuse 4A(hold) 8A(trip) 30V 100A 2.5W 12.7s 0.01Ohm Radial 14 X 3 X 19.3mm Loose
LittelfuseRF2561-000
PTC Resettable Fuse 4A(hold) 8A(trip) 30V 100A 2.5W 12.7s 0.01Ohm Radial 14 X 3 X 19.3mm Bag
LittelfuseRF2729-000
PTC Resettable Fuse 4A(hold) 8A(trip) 30V 100A 2.5W 12.7s 0.01Ohm Radial 14 X 3 X 19.3mm T/R

Descriptions

Descriptions of Littelfuse RF2731-000 provided by its distributors.

PTC Resettable Fuse, 0.05ohm, Through Hole Mount
Resettable Fuses - PPTC RUEF RADIAL RESETTABLE FUSE
Ruef400-Ap/ T&r |Littelfuse RF2731-000
PTC RESET FUSE 30V 4A RADIAL
Resettable fuse, RF2731-000AH
PTC - RADIAL LEADS 30VDC 4A
30V 4A-HD 100A RUEF

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN