Littelfuse RUEF400

PTC Resettable Fuse 4A(hold) 8A(trip) 30V 100A 2.5W 12.7s 0.01Ohm Radial 14 X 3 X 19.3mm Bag
$ 0.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse RUEF400.

IHS

Datasheet8 pages8 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
+127%

CAD Models

Download Littelfuse RUEF400 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.277
$ 0.327
$ 0.327
Stock
607,555
281,404
281,404
Authorized Distributors
6
6
6
Hold Current
4 A
4 A
4 A
Trip Current
8 A
8 A
8 A
Max Voltage Rating (DC)
-
-
-
Max Current Rating
100 A
100 A
100 A
Resistance
10 mΩ
50 mΩ
50 mΩ
Time to Trip
12.7 s
12.7 s
12.7 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-12-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Littelfuse RUEF400 provided by its distributors.

PTC Resettable Fuse 4A(hold) 8A(trip) 30V 100A 2.5W 12.7s 0.01Ohm Radial 14 X 3 X 19.3mm Bag
PTC Resettable Fuse 100/70A 12.7@20As 30/30VDC/VAC 0.01 Ohm 2-Pin Radial Bag
Avnet Japan
PTC Resettable Fuse, 0.05ohm, Through Hole Mount
RUEF Series 30 V 4 A Ihold Through Hole Radial PolySwitch Resettable Fuse
PPTC RESETTABLE FUSE, RECTANGULAR, 30VDC; Product Range:PolySwitch RUEF Series; Voltage Rating:30VDC; Holding Current:4A; Trip Current:8A; Time to Trip:12.7s; Fuse Shape:Rectangular; Current Rating Max:100A; Lead Spacing
Fuse, Ptc Reset, 30V, 4A, Radial; Rango De Producto:Serie Polyswitch Ruef; Corriente De Retención:4A; Corriente De Desconexión:8A; Tensión Nominal:30Vdc; Thermistor Mounting:Orificio Pasante; Temperatura De Trabajo Mín.:-40°C |Littelfuse RUEF400

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • RUEF-400
  • RUEF400.