Littelfuse RF2561-000

PTC Resettable Fuse 4A(hold) 8A(trip) 30V 100A 2.5W 12.7s 0.01Ohm Radial 14 X 3 X 19.3mm Bag
$ 0.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse RF2561-000.

IHS

Datasheet28 pages15 years ago

Farnell

Burklin Elektronik

Sager Electronics

TME

Inventory History

3 month trend:
+63.42%

Alternate Parts

Price @ 1000
$ 0.327
$ 0.277
$ 0.277
Stock
280,731
629,886
629,886
Authorized Distributors
6
6
6
Hold Current
4 A
4 A
4 A
Trip Current
8 A
8 A
8 A
Max Voltage Rating (DC)
-
-
-
Max Current Rating
100 A
100 A
100 A
Resistance
50 mΩ
10 mΩ
10 mΩ
Time to Trip
12.7 s
12.7 s
12.7 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2011-05-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityRUEF400K
PTC Resettable Fuse 4A(hold) 8A(trip) 30VDC 100A 2.5W 12.7s 0.01Ohm Radial 14 X 3 X 19.3mm Bag
TE ConnectivityRUEF400-2
PTC Resettable Fuse 4A(hold) 8A(trip) 30V 100A 2.5W 12.7s 0.01Ohm Radial 14 X 3 X 19.3mm T/R
LittelfuseRF2725-000
PTC Resettable Fuse 4A(hold) 8A(trip) 30VAC/30VDC 100A 2.5W 12.7s 0.01Ohm Radial 14 X 3 X 19.3mm Bag
LittelfuseRF2729-000
PTC Resettable Fuse 4A(hold) 8A(trip) 30V 100A 2.5W 12.7s 0.01Ohm Radial 14 X 3 X 19.3mm T/R
LittelfuseRF2731-000
PTC Resettable Fuse, 0.05ohm, Through Hole Mount
Bel Fuse0ZRA0400FF1E
Radial Resettable Fuse, PPTC, 0ZRA, 16 VDC, 4 A, 6.8 A, 3.5 s, Rectangular

Descriptions

Descriptions of Littelfuse RF2561-000 provided by its distributors.

PTC Resettable Fuse 4A(hold) 8A(trip) 30V 100A 2.5W 12.7s 0.01Ohm Radial 14 X 3 X 19.3mm Bag
CIRCUIT PROTECTION DEVICE, RESETTABLE, PTC, RADIAL LEADS, 30VDC, 4A, RUEF400
PTC Resettable Fuse, 0.05ohm, Through Hole Mount
PPTC RESETTABLE FUSE, RECTANGULAR, 30VDC; Thermistor Mounting: Through Hole; Product Range: PolySwitch RUEF Series; Holding Current: 4A; Tripping Current: 8A; Voltage Rating: 30VDC; Operating Temperature Min: -40°C; Operating

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • RF2561-000.