Littelfuse P6SMB540A

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 486V, RoHS
$ 0.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6SMB540A.

IHS

Datasheet6 pages5 years ago

HQonline

TME

iiiC

Fuses Unlimited

Inventory History

3 month trend:
-1.99%

CAD Models

Download Littelfuse P6SMB540A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.256
$ 0.241
$ 0.241
Stock
303,755
49,623
49,623
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
540 V
540 V
540 V
Clamping Voltage
740 V
740 V
740 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
800 mA
810 mA
810 mA

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TVS Diode Unidirectional 600W 900mA 698V 485V SMB (DO-214AA) SMD 2.44mm H
600 W 540 V Uni-Directional Transient Voltage Suppressor Diode - DO-204AC
LittelfuseP6KE550A
TVS DIODE 468VWM 760VC DO204AC / 760V Clamp 800mA Ipp Tvs Diode Through Hole DO-204AC (DO-15)
LittelfuseSMBJ400A
SMBJ Series 400 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
TVS DIODE 376VWM 600VC DO15 / 600V Clamp 1.04A Ipp Tvs Diode Through Hole DO-15
LittelfuseP6SMB550A
P6SMB Series 760 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of Littelfuse P6SMB540A provided by its distributors.

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 486V, RoHS
Littelfuse SCT
TVS Diode, Unidirectional 486V 600W 800mA 740V 513V SMB(DO-214AA) SMD 2.44mm H
800mA 600W 740V 513V Unidirectional 460V DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
P6SMB Series 5 W 567 V Uni-Directional Surface Mount TVS Diode - SMB
Trans Voltage Suppressor Diode, 600W, 486V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Tvs Diode, Unidir, 460V, Do-214Aa; |Littelfuse P6SMB540A
TVS Diode Single Uni-Dir 486V 600W 2-Pin SMB T/R
TVS DIODE 460VWM 740VC DO214AA
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 460 / Clamping Voltage V = 740 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 1.1 / Breakdown Voltage Min. V = 513 / Breakdown Voltage Max. V = 567 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN