Littelfuse SMBJ100CA

SMBJ Series 5 W 123 V Bi-Directional Surface Mount TVS Diode - SMB
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ100CA.

IHS

Datasheet6 pages6 years ago

element14 APAC

Farnell

Newark

Littelfuse SCT

Inventory History

3 month trend:
+50.79%

CAD Models

Download Littelfuse SMBJ100CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.171
$ 0.257
$ 0.257
Stock
300,583
677,840
677,840
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
117 V
117 V
117 V
Clamping Voltage
162 V
212 V
212 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
3.7 A
19 A
19 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.SMBJ9.0CA-13-F
SMBJ9.0CA Series 600 W 9.0 V Surface Mount Bi-Directional TVS Diode - DO-214AA
BournsSMBJ110CA
3.4A 600W 177V 122V Bidirectional 110V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
onsemiSMBJ110CA
Transient Suppressor Diode,single,bidirectional,110V V(Rwm),do-214Aa / Smb Rohs Compliant: Yes
Bidirectional TVS Diode 102V 600W 3.6A 165V 114V SMB(DO-214AA) SMD 2.24mm H
onsemiSMBJ120CA
Diode TVS Single Bi-Dir 120V 600W 2-Pin DO-214AA T/R
LittelfuseSMBJ120CA
SMBJ Series 193 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of Littelfuse SMBJ100CA provided by its distributors.

SMBJ Series 5 W 123 V Bi-Directional Surface Mount TVS Diode - SMB
TVS Diodes & ESD Suppressors; SMBJ100CA; LITTELFUSE; 100 V; 162 V; 111 V; 111 V
Littelfuse Bidirectional TVS Diode, 162V Vcl, SMD, DO-214AA (SMB), 111V Vbr
DIODE, TVS, 100V, 600W, BIDIR, SMB; Product Range: Transil SMBJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 100V; Clamping Voltage Vc Max: 162V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdow
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 100 / Clamping Voltage V = 162 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 3.7 / Breakdown Voltage Min. V = 111 / Breakdown Voltage Max. V = 123 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ100CA.