Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse P6KE20A-B

P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6KE20A-B.

IHS

Datasheet6 pages5 years ago

Littelfuse SCT

TME

DigiKey

Fuses Unlimited

Inventory History

3 month trend:
+5.59%

CAD Models

Download Littelfuse P6KE20A-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.14
$ 0.211
$ 0.211
Stock
39,630
153,774
153,774
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
20 V
20 V
20 V
Clamping Voltage
27.7 V
27.7 V
27.7 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
22 A
22 A
22 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

BournsSMBJ15A
TVS Diode, SMBJ, Unidirectional, 15 V, 24.4 V, DO-214AA (SMB), 2 Pins
BournsSMBJ16A
Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Diodes Inc.SMBJ15A-13-F
DiodesZetex Unidirectional TVS Diode, Vc Max 24.4V, Vr Min 16.7V, SMD, DO-214AA (SMB)
Diodes Inc.SMBJ16A-13-F
SMBJ Series 16 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
onsemiSMBJ16A
Diode Transient Voltage Suppression (TVS) Single Unidirectional 16 Volt 600 Watt 2-Pin SMB
600 Watt SUR40 Transient Voltage Suppressor, 20 V, Unidirectional

Descriptions

Descriptions of Littelfuse P6KE20A-B provided by its distributors.

P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
Tvs Diode Axial Lead - P6Ke20A Bulk/ Bulk |Littelfuse P6KE20A-B
TVS Diodes - Transient Voltage Suppressors 17.1Vso 13VAC 22A
17.1V Unidirectional 600W 22A 27.7V 19V DO-15,DO-204AC Through hole mounting
TVS Diode Single Uni-Dir 17.1V 600W 2-Pin DO-15 Bulk
Trans Voltage Suppressor Diode, 600W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC
TVS Diode 600W UL Axial Uni 5%
TVS DIODE 17.1VWM 27.7VC DO204AC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN