Littelfuse P4SMA36A

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 30.8V, DO-214AC, RoHS
$ 0.147
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P4SMA36A.

IHS

Datasheet6 pages4 years ago

Newark

Future Electronics

HQonline

Burklin Elektronik

Inventory History

3 month trend:
-47.67%

CAD Models

Download Littelfuse P4SMA36A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.147
$ 0.131
$ 0.131
Stock
98,810
141,668
141,668
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
36 V
36 V
36 V
Clamping Voltage
49.9 V
49.9 V
49.9 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
8.2 A
8 A
8 A

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

BournsSMAJ28A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 31.1V 5muA 400W -55C~150C TJ
BournsSMAJ30A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 36.8V 5muA 400W -55C~150C TJ
Trans Voltage Suppressor Diode, 400W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-220AA
Diode TVS Single Uni-Dir 28.2V 400W 2-Pin DO-204AL Ammo
Diode TVS Single Uni-Dir 28.2V 400W 2-Pin DO-213AB T/R
BournsSMAJ33A
TVS DIODE 33VWM 53.3VC DO214AC / TVS Diode Single Uni-Dir 33V 400W 2-Pin SMA T/R

Descriptions

Descriptions of Littelfuse P4SMA36A provided by its distributors.

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 30.8V, DO-214AC, RoHS
Littelfuse SCT
TVS Diode, Unidirectional 30.8V 400W 8.2A 49.9V 34.2V SMA(DO-214AC) SMD 2.09mm H
DO-214AC SMA P4SMA 1 Surface Mount Zener Tvs Diode 34.2V 1muA 400W -65C~150C TJ
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 30.8 / Clamping Voltage V = 49.9 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 8.2 / Breakdown Voltage Min. V = 34.2 / Breakdown Voltage Max. V = 37.8 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN