Littelfuse P4SMA24A

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 20.5V, DO-214AC, RoHS
$ 0.15
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P4SMA24A.

IHS

Datasheet6 pages4 years ago

LKR

Future Electronics

Burklin Elektronik

TME

Inventory History

3 month trend:
-0.29%

CAD Models

Download Littelfuse P4SMA24A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.15
$ 0.135
$ 0.135
Stock
5,116,294
102,710
102,710
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
24 V
24 V
24 V
Clamping Voltage
33.2 V
33.2 V
33.2 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
12.3 A
12 A
12 A

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

400 W 33.2 V Uni Directional Surface Mount Transient Voltage Suppressor-DO-213AB
BournsSMAJ24A
Bourns Uni-Directional TVS Diode, Vc=38.9V, SMD, DO-214AC (SMA), Vbr(min)=26.7V
BournsSMAJ22A
A 22V, 400W, uni-directional, SMA pkg TVS Diode | Bourns SMAJ22A
LittelfuseSMAJ24A
SMAJ Series 400 W 24 V Uni-Directional Surface Mount TVS Diode - DO-214AC
LittelfuseSMAJ26A
SMAJ Series 42.1 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
TVS Diode, TRANSZORB SMAJ Series, Unidirectional, 20 V, 32.4 V, DO-214AC (SMA), 2 Pins

Descriptions

Descriptions of Littelfuse P4SMA24A provided by its distributors.

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 20.5V, DO-214AC, RoHS
Littelfuse SCT
P4SMA Series 3.3 W 25.2V Uni-Directional Surface Mount TVS Diode - SMA
DO-214AC SMA P4SMA 1 Surface Mount Zener Tvs Diode 22.8V 12.3A 400W -65C~150C TJ
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 20.5 / Clamping Voltage V = 33.2 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 12.3 / Breakdown Voltage Min. V = 22.8 / Breakdown Voltage Max. V = 25.2 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN