Littelfuse P4SMA18A

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 15.3V, DO-214AC, RoHS
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P4SMA18A.

IHS

Datasheet6 pages4 years ago

JRH Electronics

Electro Sonic

Farnell

element14 APAC

Inventory History

3 month trend:
-0.25%

CAD Models

Download Littelfuse P4SMA18A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.124
$ 0.096
$ 0.096
Stock
443,128
110,367
110,367
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
18 V
18 V
18 V
Clamping Voltage
25.5 V
25.2 V
25.2 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
16.1 A
15.9 A
15.9 A

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMAJ15A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 16.7V 5muA 400W -55C~150C TJ
BournsSMAJ14A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 17.2V 5muA 400W -55C~150C TJ
BournsSMAJ18A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 20V 13.7A 400W -55C~150C TJ
LittelfuseSMAJ18A
SMAJ Series 29.2 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
TVS Diode, Unidirectional, 400W, 14.5A, 17V, 27.6V, 18.9V, SMA(DO-214AC), SMD, 2.09mm H
LittelfuseSMAJ16A
SMAJ Series 66 V 400 W Uni-Directional Surface Mount TVS Diode - DO-214AC

Descriptions

Descriptions of Littelfuse P4SMA18A provided by its distributors.

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 15.3V, DO-214AC, RoHS
Littelfuse SCT
P4SMA Series 3.3 W 18.9 V Uni-Directional Surface Mount TVS Diode - SMA
400 W SURFACE MOUNT TVS DIODE Trans Voltage Suppressor Diode, 400W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
DIODE, TVS, 400W, 18V, UNI, 5%, SMA; Product Range: P4SMA Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 15.3V; Clamping Voltage Vc Max: 25.5V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown V
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 15.3 / Clamping Voltage V = 25.5 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 16.1 / Breakdown Voltage Min. V = 17.1 / Breakdown Voltage Max. V = 18.9 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN