Littelfuse P4SMA16CA

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 13.6V, DO-214AC, RoHS
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P4SMA16CA.

Farnell

Datasheet6 pages4 years ago

HQonline

DigiKey

Burklin Elektronik

TME

Inventory History

3 month trend:
-11.55%

CAD Models

Download Littelfuse P4SMA16CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.155
$ 0.143
$ 0.143
Stock
144,455
66,801
66,801
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
16 V
16 V
16 V
Clamping Voltage
22.5 V
22.5 V
22.5 V
Peak Pulse Power
400 W
300 W
300 W
Peak Pulse Current
18.2 A
17.8 A
17.8 A

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMAJ13CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 15.9V 5muA 400W -55C~150C TJ
TVS Diode SMA(DO-214AC) SMD 12.8V Bi-Directional 400W 18.9A 21.2V 14.3V 2.09mm H
LittelfuseSMAJ15CA
SMAJ Series 3.3 W 18.5 V Bi-Directional Surface Mount TVS Diode - DO-214AC
BournsSMAJ15CA
TVS Diode, Bidirectional, 15 V, 400 W, 16.7 Vbr-18.5 Vbr, 24.4 Vcl, DO-214AC
BournsSMAJ14CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 17.2V 5muA 400W -55C~150C TJ
Diodes Inc.SMAJ15CA-13-F
SMAJ Series 400 W 15 V Surface Mount Bi-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Littelfuse P4SMA16CA provided by its distributors.

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 13.6V, DO-214AC, RoHS
Littelfuse SCT
P4SMA Series 400 W 22.5 Vcl Bi-Directional SMT TVS Diode - DO-214AC
TVS DIODE, 400W, 13.6V, BIDIR, DO-214AC; Product Range: P4SMA Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 13.6V; Clamping Voltage Vc Max: 22.5V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdow
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 13.6 / Clamping Voltage V = 22.5 / Peak Pulse Power Dissipation W = 3.3 / Peak Pulse Current A = 18.2 / Breakdown Voltage Min. V = 15.2 / Breakdown Voltage Max. V = 16.8 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN