Littelfuse P4KE12A

10.2V Unidirectional 400W 24.6A 16.7V 11.4V DO-204AL,DO-41 Through hole mounting
$ 0.102
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P4KE12A.

IHS

Datasheet6 pages6 years ago

TME

Littelfuse SCT

Fuses Unlimited

DigiKey

Inventory History

3 month trend:
-0.59%

CAD Models

Download Littelfuse P4KE12A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diode TVS Single Uni-Dir 10.2V 400W 2-Pin DO-213AB T/R
BournsSMAJ12A
TVS Diode, SMAJ, Unidirectional, 12 V, 22 V, DO-214AC (SMA), 2 Pins
LittelfuseSMAJ12A
SMAJ Series 19.9 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
BournsSMAJ10A
TVS Diode, Unidirectional 400W 23.5A 17V 11.1V SMA(DO-214AC) SMD 2.62mm H
Diodes Inc.SMAJ12A-13-F
SMAJ12A Series 400 W 12 V Surface Mount Uni-Directional TVS Diode - DO-214AC
BournsSMAJ11A
ESD protection diodes / TVS diodes; BOURNS; SMAJ11A; 18.2 V; 22 A; 11 V; 12.2 V - 13.2 V

Descriptions

Descriptions of Littelfuse P4KE12A provided by its distributors.

10.2V Unidirectional 400W 24.6A 16.7V 11.4V DO-204AL,DO-41 Through hole mounting
P4KE Series - 400W Axial Leaded Transient Voltage Supressors, DO-204AL, RoHS
Littelfuse SCT
TVS Diode Single Uni-Dir 10.2V 400W 2-Pin DO-41 T/R
ESD Suppressors / TVS Diodes 10.2Vso 11.4Vbr
Transient Suppressor Diode, single, unidir; |Littelfuse P4KE12A
Trans Voltage Suppressor Diode, 400W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL
TVS Diode 400W UL Axial Uni 5%
TVS DIODE 10.2VWM 16.7V DO204AL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN