Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse MDD56-14N1B

Rectifier Diode, 1 Phase, 2 Element, 71A, 1400V V(RRM), Silicon, TO-240AA

$ 23.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MDD56-14N1B.

IHS

Datasheet6 pages6 years ago

Burklin Elektronik

TME

ARCEL Power Electronics

Future Electronics

Inventory History

3 month trend:
-1.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

MicrochipMSKD70-12
STANDARD RECOVERY DIODE AND RECTIFIER
MicrochipAPT2X101D20J
Ultrafast Soft Recovery Rectifier Diode 200V 100A SOT-227
STMicroelectronicsSTTH200W04TV1
Rectifier Diode, 400 V, 200 A, 1.9 V, Dual Isolated RoHS Compliant: Yes
MicrochipAPT2X101D30J
Fred D 300 V 100 A Dual Parallel Sot-227; |Microchip Technology APT2X101D30J
STMicroelectronicsSTTH20002TV1
STMicroelectronics Rectifier Diode, 120A, 200V, Panel Mount, ISOTOP Package, 4-Pin
STMicroelectronicsSTTH200L06TV1
STMicroelectronics Rectifier Diode, 120A, 600V, Panel Mount, ISOTOP Package, 4-Pin

Descriptions

Descriptions of Littelfuse MDD56-14N1B provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 71A, 1400V V(RRM), Silicon, TO-240AA
MDD56 Series 1400 Vrrm 2 X 95 A 1.48 Vf Diode Module - TO-240 AA
Bipolar Module - Diode To-240Aa/ Box |Littelfuse MDD56-14N1B
Diode 1.4KV 95A 3-Pin TO-240AA
DIODE MOD GP 1400V 95A TO-240AA
1.4KV 1.51KA 10mA 95A TO-240AA base mount

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDD56-14N1 B