Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse MBR6045WT

Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-247AD
$ 2.96
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MBR6045WT.

IHS

Datasheet3 pages10 years ago

Littelfuse SCT

Inventory History

3 month trend:
-2.08%

Alternate Parts

Price @ 1000
$ 2.96
$ 2.315
$ 2.315
Stock
69,698
138,485
138,485
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-247-3
TO-247-3
TO-247-3
Forward Voltage
650 mV
750 mV
750 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
30 A
30 A
30 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 30V V(RRM), Silicon, TO-247AC
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-247AC
STMicroelectronicsSTTH50W03CW
Rectifier Diode, 1 Phase, 2 Element, 300V V(RRM), Silicon, TO-247
Rectifier Diode, Schottky, 1 Phase, 2 Element, 45V V(RRM), Silicon, TO-247AC
STMicroelectronicsSTTH31AC06SWL
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-247
STMicroelectronicsSTTH60AC06CW
Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, TO-247

Descriptions

Descriptions of Littelfuse MBR6045WT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-247AD
MBR Tube Through Hole Schottky Diode Schottky 1400pF @ 5V 1MHz 30A 45V -55C~150C
Rectifier Diode Schottky 45V 60A 3-Pin(3+Tab) TO-247AD Tube
SCHOTTKY RECT, 45V, 60A, TO-247AD; Repetitive Reverse Voltage Vrrm Max: 45V; Forward Current If(AV): 60A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-247AD; No. of Pins: 3Pins; Forward Voltage VF Max: 650mV;

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN