What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay VS-MBR6045WT-N3

Rectifier Diode, Schottky, 1 Phase, 2 Element, 45V V(RRM), Silicon, TO-247AC
$ 2.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-MBR6045WT-N3.

IHS

Datasheet7 pages8 years ago

Future Electronics

Inventory History

3 month trend:
+17.28%

Alternate Parts

Price @ 1000
$ 2.282
$ 2.79
$ 2.79
Stock
149,893
102,386
102,386
Authorized Distributors
6
1
1
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-247-3
-
-
Forward Voltage
750 mV
750 mV
750 mV
Reverse Voltage (DC)
-
-
-
Forward Current
60 A
30 A
30 A
Max Reverse Leakage Current
-
1 mA
1 mA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-03-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-247AC
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-247AC
STMicroelectronicsSTTH50W03CW
Rectifier Diode, 1 Phase, 2 Element, 300V V(RRM), Silicon, TO-247
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-247AC
STMicroelectronicsSTTH31AC06SWL
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-247
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, TO-247AB

Descriptions

Descriptions of Vishay VS-MBR6045WT-N3 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 45V V(RRM), Silicon, TO-247AC
Rectifiers and Schottky diodes; VISHAY; VS-MBR6045WT-N3; 60 A; Through Hole; 3; 30 A
Rectifier Diode Schottky 45V 60A 3-Pin(3+Tab) TO-247AC Tube
Schottky Rectifier, Dual, 45V, To-247Ac; Repetitive Reverse Voltage Vrrm Max:45V; Forward Current If(Av):60A; Diode Configuration:Dual Common Cathode; Diode Case Style:To-247Ac; No. Of Pins:3Pins; Forward Voltage Vf Max:750Mv; Rohs Compliant: Yes |Vishay VS-MBR6045WT-N3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSMBR6045WTN3