Littelfuse JLLN030.T

Cartridge Fuse, 30A, 160V/300V, Fast-Acting, Base Mount, Standard Mount, Box Mount, 22.2mm L
$ 22.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse JLLN030.T.

IHS

Datasheet8 pages4 years ago

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
+188%

Alternate Parts

Price @ 1000
$ 22.136
$ 27.767
Stock
227,577
22,836
Authorized Distributors
6
6
Current Rating
30 A
30 A
Voltage Rating (AC)
300 V
300 V
Voltage Rating (DC)
160 V
160 V
Mount
Holder
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2020-06-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

EatonJJN-35
Fuse Class T Very Fast Acting 35A 300V Holder Cartridge 14.22 X 22.35mm Carton CSA/UL
LittelfuseJLLN035.T
Electric Fuse, Fast Blow, 35A, 300VAC, 160VDC, 200000A (IR), Inline/holder
Eaton35LET
Eaton Fast Blow Fuse, Eaton Bussmanseries, 35ACurrent, 150 V dc, 240V AC, 58.3mmtotal length
Fuse Class RK5 Slow Blow Acting 35A 250V Holder Cartridge 20.57 X 76.2mm Carton CSA/UL
LittelfuseFLNR035.TXID
Electric Fuse, Time Delay Blow, 35A, 250VAC, 125VDC, 200000A (IR), Inline/holder
LittelfuseFLNR035.T
125V 250V Slow fuse Cartridge 35A base mount,standard mounting,box mount 76.2mm(Length)

Descriptions

Descriptions of Littelfuse JLLN030.T provided by its distributors.

Cartridge Fuse, 30A, 160V/300V, Fast-Acting, Base Mount, Standard Mount, Box Mount, 22.2mm L
Electric Fuse, Fast Blow, 30A, 300VAC, 160VDC, 200000A (IR), Inline/holder
Fuse,30A,JLLN Series,7/8L,13/32 dia.
FUSE CARTRIDGE 30A 300VAC/160VDC
Fus 300V F/A Class T 30A/ Box |Littelfuse JLLN030.T
IC SRAM 16MBIT PARALLEL 48VFBGA
Industrial & Electrical Fuses 30A 300VAC
Littelfuse JLLN030.T POWR-GARD Fast Acting Fuse Brand: Littelfuse. Part Number: JLLN030.T. Littelfuse POWR-GARD Fast Acting Fuse, Current Limiting, Series: JLLN, Non-Indicating, 30 A, 300 VAC/125 VDC, 50/200 kA Interrupt, Class: T, Ferrule Terminal, Holder Mounting, Cartridge Body, Melamine, 0.406 in Dia x 0.875 in L Body. Additional Description: LTFS-JLLN030 JLLN030.T FUS 300V F/A CLASS T 30A FUSE 30 AMP SIZE. Catalog Description: JLLN030 is a Class T fuse with an ampere rating of 30 and cartridge-style construction...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN