Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton 35LET

Eaton Fast Blow Fuse, Eaton Bussmanseries, 35ACurrent, 150 V dc, 240V AC, 58.3mmtotal length
$ 109.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 35LET.

Master Electronics

Datasheet9 pages11 years ago

IHS

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+41.64%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

LittelfuseJLLN040.T
160V 300V Quick fuse Cartridge 40A base mount,standard mounting,box mount 22.2mm(Length)
EatonNON-40
40 Amp NON Fuse, 250 volts General purpose non-time delay (Discon by Waytek)
EatonNON-45
Fuse Class K5 45A 250V Holder Cartridge 20.57 X 76.2mm Carton CSA/UL
Littelfuse0314040.MXP
Fuse Cartridge Fast Acting 40A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/UL
Littelfuse0324040.MXP
150V 250V 22925A²S Quick fuse Cartridge,Ceramic 40A Through hole mounting 32.72mm(Length)
Fuse Class RK5 Slow Blow Acting 45A 250V Holder Cartridge 20.57 X 76.2mm Carton CSA/UL

Descriptions

Descriptions of Eaton 35LET provided by its distributors.

Eaton Fast Blow Fuse, Eaton Bussmanseries, 35ACurrent, 150 V dc, 240V AC, 58.3mmtotal length
FUSE CARTRIDGE 35A 240VAC/150VDC / 35A 240 V AC 150 V DC Fuse Cartridge Bolt Mount
HIGH SPEED FUSE Electric Fuse, 35A, 240VAC, 150VDC, 200000A (IR), Inline/holder
Semiconductor Fuse; Voltage Rating VDC:240V; Voltage Rating VAC:240V; Fuse Current:35A; Series:BS 88; Length/Height, External:58.4mm; Voltage AC:240V; Voltage Rating VDC:150V ;RoHS Compliant: Yes
FUSE, HRC, HIGH SPEED, 35A; Voltage Rating VDC:150V; Voltage Rating VAC:240V; Fuse Current:35A; HRC Fuse Case Style:Stud Mount; SVHC:No SVHC (20-Jun-2011); Blow Characteristic:High Speed; Body Diameter:17.7mm; External Length / Height:58.4mm; Fixing Centres:41.8mm; Fixing Hole Diameter:7.9mm; Fuse Size Code:LCT; Fuse Size Held:LCT; Fuse Type Blowing Characteristic:High Speed; I2t @ 120V:320s; I2t @ 240V:600s; I²t Pre-arcing:51; Power Dissipation Pd:5W; Power Dissipation Pd:5W; Tab Width:12.7mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN