Littelfuse IXYH20N120C3

Planar Series - 600V - 1200V XPT™ (eXtreme-light Punch Through) IGBTs, TO-247, RoHS
$ 3.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXYH20N120C3.

IHS

Datasheet7 pages13 years ago
Datasheet6 pages13 years ago

TME

Future Electronics

Inventory History

3 month trend:
-56.48%

Supply Chain

Country of OriginMainland China, Philippines, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-07-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRG4PH50UPBF
Transistor; IGBT; TO-247AC; 45 A (Max.); 1200 V (Min.); 200 W (Max.); -55 degC
Transistor IGBT Chip Negative Channel 1.2K Volt 45A 3-Pin(3+Tab) TO-247AC
InfineonIRG4PH50KPBF
Transistor; IGBT; TO-247 AB; 45 A (Max.); 1200 V (Max.); 200 W (Max.); -55 degC
FGA20N120FTD Series 1200 V 40 A Field Stop Trench IGBT-TO-3PN
IGBT 1200V 30A 333W TO247-3 / Trans IGBT Chip N-CH 1200V 30A 333000mW 3-Pin(3+Tab) TO-247 Tube
LittelfuseIXGH20N120A3
Trans IGBT Chip N-CH 1200V 40A 180000mW 3-Pin(3+Tab) TO-247

Descriptions

Descriptions of Littelfuse IXYH20N120C3 provided by its distributors.

Planar Series - 600V - 1200V XPT™ (eXtreme-light Punch Through) IGBTs, TO-247, RoHS
Littelfuse SCT
Trans IGBT Chip N-CH 1200V 40A 278000mW 3-Pin(3+Tab) TO-247AD
Igbt, Single, 1.2Kv, 40A, To-247Ad; |Littelfuse IXYH20N120C3
Insulated Gate Bipolar Transistor, 40A I(C), 1200V V(BR)CES, N-Channel, TO-247AD
IGBT Transistors GenX3 1200V XPT IGBT
IXYS IGBT, maximum 1200 V, maximum 40 A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN