Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRG4PH50KPBF

Transistor; IGBT; TO-247 AB; 45 A (Max.); 1200 V (Max.); 200 W (Max.); -55 degC
$ 3.28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG4PH50KPBF.

IHS

Datasheet7 pages16 years ago
Datasheet7 pages16 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1997-09-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2012-08-11
LTD Date2013-02-11

Related Parts

InfineonIRG4PH50UPBF
Transistor; IGBT; TO-247AC; 45 A (Max.); 1200 V (Min.); 200 W (Max.); -55 degC
Transistor IGBT Chip Negative Channel 1.2K Volt 45A 3-Pin(3+Tab) TO-247AC
LittelfuseIXDH20N120D1
IXDH20N120D1 Series 1200 V 38 A N-Channel High Voltage IGBT - TO-247AD
InfineonIRG4PH40UPBF
IRG4PH40U Series 1200 V 21 A N-Channel UltraFast Speed IGBT - TO-247AC
LittelfuseIXGH20N120A3
Trans IGBT Chip N-CH 1200V 40A 180000mW 3-Pin(3+Tab) TO-247
LittelfuseIXA33IF1200HB
250W 1.8V Freestanding 2.1V@ 15V,25A 58A TO-247AD Through hole mounting 21.45mm(height)

Descriptions

Descriptions of Infineon IRG4PH50KPBF provided by its distributors.

Transistor; IGBT; TO-247 AB; 45 A (Max.); 1200 V (Max.); 200 W (Max.); -55 degC
1200V UltraFast 4-20 kHz Discrete IGBT in a TO-247AC package, TO247-3, RoHS
Infineon SCT
SHORT CIRCUIT RATED ULTRAFAST INSULATED GATE BIPOLAR TRANSISTOR Insulated Gate Bipolar Transistor, 45A I(C), 1200V V(BR)CES, N-Channel, TO-247AC
IGBT Housing type: TO-247AC Collector-emitter breakdown voltage: 1200 V Collector-emitter saturation voltage: 3.5 V Current release time: 280 ns Power dissipation: 200 W
IGBT, TO-247; DC Collector Current:45A; Collector Emitter Saturation Voltage Vce(on):2.77V; Power Dissipation Pd:200W; Collector Emitter Voltage V(br)ceo:1.2kV; Transistor Case Style:TO-247; No. of Pins:3Pins; Operating
IGBT; Transistor Type:IGBT; Transistor Polarity:N Channel; Continuous Collector Current, Ic:45A; Collector Emitter Saturation Voltage, Vce(sat):3.5V; Power Dissipation, Pd:200W; Package/Case:TO-247AB ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG4PH50KPBF
  • IRG4PH50K
  • IRG4PH50KPBF .
  • IRG4PH50KPBF.
  • IRG4PH50KPBF..
  • SP001541998