Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRG4PH50UDPBF

Transistor IGBT Chip Negative Channel 1.2K Volt 45A 3-Pin(3+Tab) TO-247AC
$ 11.28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG4PH50UDPBF.

IHS

Datasheet11 pages22 years ago

Newark

TME

RS (Formerly Allied Electronics)

Jameco (USA)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-03-27
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2020-06-30
LTD Date2020-12-31

Related Parts

IRG4PH50KDPBF Series 1200 V 24 A N-Channel UltraFast IGBT - TO-247AC
InfineonIRG4PH50KPBF
Transistor; IGBT; TO-247 AB; 45 A (Max.); 1200 V (Max.); 200 W (Max.); -55 degC
IRG4PF50WDPBF Series 900 V 28 A N-Channel UltraFast IGBT - TO-247AC
LittelfuseIXDH20N120D1
IXDH20N120D1 Series 1200 V 38 A N-Channel High Voltage IGBT - TO-247AD
MicrochipAPT25GT120BRG
Trans IGBT Chip N-CH 1200V 54A 347000mW 3-Pin(3+Tab) TO-247 Tube
LittelfuseIXA33IF1200HB
250W 1.8V Freestanding 2.1V@ 15V,25A 58A TO-247AD Through hole mounting 21.45mm(height)

Descriptions

Descriptions of Infineon IRG4PH50UDPBF provided by its distributors.

Transistor IGBT Chip Negative Channel 1.2K Volt 45A 3-Pin(3+Tab) TO-247AC
1200V UltraFast 5-40 kHz Copack IGBT in a TO-247AC package, TO247COPAK-3, RoHS
Infineon SCT
IRG4PH50U series 1200 V 45 A Through Hole N-Channel UltraFast IGBT - TO-247AC
IGBT Housing type: TO-247AC Collector-emitter breakdown voltage: 1200 V Collector-emitter saturation voltage: 2.56 V Current release time: 180 ns Power dissipation: 200 W
IGBT, 1200V, 45A, TO-247AC; Transistor Type:IGBT; Transistor Polarity:N Channel; Voltage, Vces:1200V; Current Ic Continuous a Max:45A; Voltage, Vce Sat Max:3.7V; Power Dissipation:200W; Case Style:TO-247AC; Termination Type:Through Hole; Collector-to-Emitter Breakdown Voltage:1200V; Current, Icm Pulsed:180A; No. of Pins:3; Power, Pd:200W; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Time, Fall Max:260ns; Time, Rise:24ns; Transistors, No. of:1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG4PH50UDPBF
  • IRG 4PH50UDPBF
  • IRG4PH50UD
  • IRG4PH50UDPBF.
  • SP001542126