Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse IXGH20N120A3

Trans IGBT Chip N-CH 1200V 40A 180000mW 3-Pin(3+Tab) TO-247
$ 4.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXGH20N120A3.

Farnell

Datasheet7 pages16 years ago

IHS

TME

iiiC

Inventory History

3 month trend:
+126%

Supply Chain

Country of OriginMainland China, Philippines, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-10-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TUBE / 1200V Trench IGBT for Induction Cooking 50A COPAK-247 ;RoHS Compliant: Yes
Trans IGBT Chip N-CH 1.2KV 30A 3-Pin(3+Tab) TO-247AC
InfineonIRG4PH40UPBF
IRG4PH40U Series 1200 V 21 A N-Channel UltraFast Speed IGBT - TO-247AC
LittelfuseIXDH20N120D1
IXDH20N120D1 Series 1200 V 38 A N-Channel High Voltage IGBT - TO-247AD
LittelfuseIXA20IF1200HB
Planar Series - 600V - 1200V XPT™ (eXtreme-light Punch Through) IGBTs, TO-247, RoHS
FGA20N120FTD Series 1200 V 40 A Field Stop Trench IGBT-TO-3PN

Descriptions

Descriptions of Littelfuse IXGH20N120A3 provided by its distributors.

Trans IGBT Chip N-CH 1200V 40A 180000mW 3-Pin(3+Tab) TO-247
Low-Frequency Series - 300V - 1200V [DC - 15 kHz] PT (Punch Through) IGBTs, TO-247AD, RoHS
Littelfuse SCT
180W 2.3V Freestanding 2.5V@ 15V,20A 40A TO-247AD Through hole mounting 16.26mm*5.3mm*21.46mm
Insulated Gate Bipolar Transistor, 40A I(C), 1200V V(BR)CES, N-Channel, TO-247AD
Disc IGBT PT-Low Frequency TO-247AD
IGBT,1200V,20A,TO-247; Transistor Type:IGBT; DC Collector Current:40A; Collector Emitter Voltage Vces:2.5V; Power Dissipation Pd:180W; Collector Emitter Voltage V(br)ceo:1.2kV; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-247; No. of Pins:3; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +150°C; Power Dissipation Max:180W

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN