Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse IXTQ150N15P

Single N-Channel 150 V 13 mOhm 190 nC 714 W Silicon Flange Mount Mosfet - TO-3P

$ 7.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXTQ150N15P.

Farnell

Datasheet6 pages20 years ago

IHS

Future Electronics

iiiC

Inventory History

3 month trend:
+437%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-01-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

InfineonIRFSL4115PBF
150V Single N-Channel HEXFET Power MOSFET in a TO-262 package, TO262-3, RoHS
InfineonIRFP4568PBF
IRFP4568PBF N-channel MOSFET Transistor, 171 A, 150 V, 3-Pin TO-247AC
PowerTrench® MOSFET, N-Channel, 150V, 167A, 5.9mΩ
N-Channel 150 V 7.5 mOhm 77 nC Surface Mount PowerTrench Mosfet - TO-220-3
MOSFET N-CH 150V 83A TO220-3 / N-Channel 150 V 83A (Tc) 294W (Tc) Through Hole TO-220-3
InfineonIRFPS3815PBF
MOSFET, Power;N-Ch;VDSS 150V;RDS(ON) 0.015Ohm;ID 105A;Super-247;PD 441W;gFS 47S

Descriptions

Descriptions of Littelfuse IXTQ150N15P provided by its distributors.

Single N-Channel 150 V 13 mOhm 190 nC 714 W Silicon Flange Mount Mosfet - TO-3P
Trans MOSFET N-CH 150V 150A 3-Pin(3+Tab) TO-3P
Polar™ Series - 100V - 1200V N-Channel Standard Power MOSFETs, TO-3P, RoHS
Littelfuse SCT
Power Field-Effect Transistor, 150A I(D), 150V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Mosfet, N, To-3P; Transistor Polarity:N Channel; Drain Source Voltage Vds:150V; Continuous Drain Current Id:150A; On Resistance Rds(On):0.013Ohm; Transistor Mounting:Through Hole; Rds(On) Test Voltage Vgs:10V; No. Of Pins:3Pins Rohs Compliant: Yes |Ixys Semiconductor IXTQ150N15P
Disc Mosfet N-CH Std-Polar TO-3P (3)
MOSFET [Ixys] IXTQ150N15P MOSFET
MOSFET 150 Amps 150V 0.013 Rds
714W(Tc) 20V 5V@ 250µA 190nC@ 10 V 1individualNChannel 150V 13mΩ@ 500mA,10V 150A 5.8nF@25V TO-3P Through hole mounting 15.8mm*4.9mm*20.3mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN