Infineon IRFP4568PBF

IRFP4568PBF N-channel MOSFET Transistor, 171 A, 150 V, 3-Pin TO-247AC
$ 3.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFP4568PBF.

Newark

Datasheet8 pages18 years ago

IHS

iiiC

Inventory History

3 month trend:
-55.85%

CAD Models

Download Infineon IRFP4568PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-09-08
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
LTB Date2026-05-31
LTD Date2026-11-30

Related Parts

InfineonIRFP2907PBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 4.5Milliohms;ID 209A;TO-247AC;PD 470W;-55de
InfineonAUIRFP4568
Automotive Q101 150V Single N-Channel HEXFET Power MOSFET in a TO-247AC Package, TO247-3, RoHS
InfineonAUIRFP4568-E
Automotive Q101 150V Single N-Channel HEXFET Power MOSFET in a TO-247AC Package, TO247-3, RoHS
Single N-Channel 500 V 0.18 Ohms Flange Mount Power Mosfet - TO-247AC
Single N-Channel 600 V 220 mOhms Flange Mount Power Mosfet - TO-247AC
Single N-Channel 500 V 0.135 Ohms Flange Mount Power Mosfet - TO-247AC

Descriptions

Descriptions of Infineon IRFP4568PBF provided by its distributors.

IRFP4568PBF N-channel MOSFET Transistor, 171 A, 150 V, 3-Pin TO-247AC
MOSFET Operating temperature: -55...175 °C Housing type: TO-247 Power dissipation: 517 W
Single N-Channel 150 V 5.9 mOhm 151 nC HEXFET® Power Mosfet - TO-247-3AC
150V Single N-Channel HEXFET Power MOSFET in a TO-247AC package, TO247-3, RoHS
Infineon SCT
Trans MOSFET N-CH 150V 171A 3-Pin(3+Tab) TO-247AC Tube
Power Field-Effect Transistor, 171A I(D), 150V, 0.0059ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
MOSFET, 150V 171A TO-247AC; Transistor Polarity:N Channel; Continuous Drain Current Id:171A; Drain Source Voltage Vds:150V; On Resistance Rds(on):4.8mohm; Rds(on) Test Voltage Vgs:30V; Threshold Voltage Vgs Typ:5V; Power Dissipation Pd:517W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-247AC; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:171A; Package / Case:TO-247AC; Power Dissipation Pd:517W; Pulse Current Idm:684A; Termination Type:Through Hole; Transistor Type:Power MOSFET; Voltage Vds Typ:150V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFP 4568 PBF
  • IRFP-4568-PBF
  • IRFP4568
  • IRFP4568PBF.
  • SP001560548