Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse IXTA3N150HV

MOSFET N-CH 1500V 3A TO263 / N-Channel 1500 V 3A (Tc) 250W (Tc) Surface Mount TO-263AA

$ 7.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXTA3N150HV.

Official Datasheet15 years ago

Inventory History

3 month trend:
+92.77%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-04-30
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTH3N150-2
N-channel 1500 V, 6 Ohm typ., 2.5 A PowerMESH(TM) power MOSFET in H2PAK-2 package
onsemiFQB2N50TM
MOSFET N-CH 500V 2.1A D2PAK
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 100A Ta 3.6A 90W 750ns
onsemiFQB2P40TM
MOSFET P-CH 400V 2A D2PAK
Trans MOSFET N-CH 600V 3.2A 3-Pin(2+Tab) D2PAK T/R
onsemiFQB3N30TM
Trans MOSFET N-CH 300V 3.2A 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of Littelfuse IXTA3N150HV provided by its distributors.

MOSFET N-CH 1500V 3A TO263 / N-Channel 1500 V 3A (Tc) 250W (Tc) Surface Mount TO-263AA
Trans MOSFET N-CH 1.5KV 3A Automotive 3-Pin(2+Tab) TO-263 T/R/Tube
High Voltage Series - 100V - 1500V N-Channel Standard Power MOSFETs, TO-263HV, RoHS
Littelfuse SCT
MOSFET, 3A, 1.5KV, 250W, TO-263;
POWER MOSFET N-CHANNEL ENHANCEMENT MODE
Power Field-Effect Transistor, 3A I(D), 1500V, 7.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
2.5W(Ta),104W(Tc) 20V 3V 288nC 2individualNChannel 30V 990μΩ@ 36A,10V 36A,100A 1.375nF@25V TO-263AA SMD mount
DiscMosfet N-CH Std-HiVoltage TO-263D2

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN