Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FQB2N50TM

Mosfet N-ch 500V 2.1A D2PAK
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQB2N50TM.

IHS

Datasheet13 pages26 years ago

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi FQB2N50TM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

onsemiFQB2P25TM
Trans MOSFET P-CH 250V 2.3A 3-Pin(2+Tab) D2PAK T/R
onsemiFQB3N40TM
N-Channel 400 V 2.5A (Tc) 3.13W (Ta), 55W (Tc) Surface Mount TO-263 (D2PAK)
onsemiFQB2P40TM
MOSFET P-CH 400V 2A D2PAK
onsemiFQB3N30TM
Trans MOSFET N-CH 300V 3.2A 3-Pin(2+Tab) D2PAK T/R
onsemiFQB5N40TM
MOSFET N-CH 400V 4.5A D2PAK / N-Channel 400 V 4.5A (Tc) 3.13W (Ta), 70W (Tc) Surface Mount D2PAK (TO-263)
onsemiFQB6N25TM
MOSFET N-CH 250V 5.5A D2PAK

Descriptions

Descriptions of onsemi FQB2N50TM provided by its distributors.

MOSFET N-CH 500V 2.1A D2PAK
Power Field-Effect Transistor, 2.1A I(D), 500V, 5.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
N-CHANNEL POWER MOSFET
MOSFETs 500V N-Channel QFET
IC SUPERVISOR 1 CHANNEL 5VSOF
3.13W(Ta),55W(Tc) 30V 5V@ 250µA 8nC@ 10 V 1individualNChannel 500V 5.3Ω@ 1.05A,10V 2.1A 230pF@25V TO-263 SMD mount 10.67mm*9.65mm*4.83mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd