Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STH3N150-2

N-channel 1500 V, 6 Ohm typ., 2.5 A PowerMESH(TM) power MOSFET in H2PAK-2 package
$ 2.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STH3N150-2.

Future Electronics

Datasheet23 pages13 years ago

STMicroelectronics

Inventory History

3 month trend:
-41.10%

CAD Models

Download STMicroelectronics STH3N150-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-01-29
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

InfineonIRF4104SPBF
40V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
onsemiFQB3N30TM
Trans MOSFET N-CH 300V 3.2A 3-Pin(2+Tab) D2PAK T/R
75W(Tc) 4V@ 250µA 14nC@ 10V 1individualNChannel 600V 3.4Ω@ 1.5A,10V 565pF@25V D2PAK SMD mount
onsemiFQB3P20TM
Trans MOSFET P-CH 200V 2.8A 3-Pin(2+Tab) D2PAK T/R
Single N-Channel 100 V 0.16 Ohms Surface Mount Power Mosfet - D2PAK-3
onsemiFDB2552
onsemi N-Ch PowerTrench MOSFET Vds=150V Id=37A D2PAK (TO-263) SMD 3-Pin

Descriptions

Descriptions of STMicroelectronics STH3N150-2 provided by its distributors.

N-channel 1500 V, 6 Ohm typ., 2.5 A PowerMESH(TM) power MOSFET in H2PAK-2 package
STH3N150-2 N-CHANNEL MOSFET TRANSISTOR, 2.5 A, 1500 V, 3-PIN H2PAK-2
Single N-Channel 1500 V 9 Ohm 29.3 nC 140 W Silicon SMT Mosfet - TO-263-3
STMicroelectronics N-Ch MOSFET MDmesh Series Vds=1500V 2.5A H2PAK-2 SMD 3-Pin
Power MOSFET, N Channel, 1.5 kV, 2.5 A, 9 Ohm, H2PAK-2, 3 Pins, Surface Mount
MOSFET, N-CH, 1.5KV, 2.5A, H2PAK-2-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 2.5A; Drain Source Voltage Vds: 1.5kV; On Resistance Rds(on): 6ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power Dissipation Pd: 140W; Transistor Case Style: H2PAK-2; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: PowerMESH Series; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STH3N1502