Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRG4PC60UPBF

Trans IGBT Chip N-CH 600V 75A 520000mW 3-Pin(3+Tab) TO-247AC Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG4PC60UPBF.

IHS

Datasheet9 pages22 years ago
Datasheet9 pages22 years ago

International Rectifier

DigiKey

iiiC

CAD Models

Download Infineon IRG4PC60UPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-04-26
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2009-08-19
LTD Date2010-02-19

Related Parts

Transistor IGBT Chip Negative Channel 600 Volt 75A 3-Pin(3+Tab) TO-247AC
LittelfuseIXGH60N60C3
Trans IGBT Chip N-CH 600V 75A 380000mW 3-Pin(3+Tab) TO-247AD
Igbt With Ultrafast Soft Recovery Diode Through Hole IGBT - TO-247-3
InfineonIRG4PC60FPBF
600V Fast 1-8 kHz Discrete IGBT in a TO-247AC package, TO247-3, RoHS
LittelfuseIXGH72N60A3
Low-Frequency Series - 300V - 1200V [DC - 15 kHz] PT (Punch Through) IGBTs, TO-247AD, RoHS
LittelfuseIXGH48N60C3
Trans IGBT Chip N-CH 600V 75A 300000mW 3-Pin(3+Tab) TO-247

Descriptions

Descriptions of Infineon IRG4PC60UPBF provided by its distributors.

Trans IGBT Chip N-CH 600V 75A 520000mW 3-Pin(3+Tab) TO-247AC Tube
600V UltraFast 8-60 kHz Discrete IGBT in a TO-247AC package, TO247-3, RoHS
Infineon SCT
IRG4PC60UPbF Series 600 V 40 A N-Channel UltraFast Speed IGBT - TO-247AC
Insulated Gate Bipolar Transistor, 75A I(C), 600V V(BR)CES, N-Channel, TO-247AC
Target Applications: Pump; Refridgeration
IRG4PC60 - DISCRETE IGBT WITHOUT
IGBT, 75A I(C), 600V V(BR)CES, N
IGBT, 600V, 75A, TO-247AC; Transistor Type:IGBT; Transistor Polarity:N Channel; Voltage, Vces:600V; Current Ic Continuous a Max:75A; Voltage, Vce Sat Max:2V; Power Dissipation:520W; Case Style:TO-247AC; Termination Type:Through Hole; Collector-to-Emitter Breakdown Voltage:600V; Current, Icm Pulsed:300A; Power, Pd:520W; Time, Fall Max:100ns; Time, Rise:42ns

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG4PC60UPBF
  • IRG4PC60U
  • SP001540562