Littelfuse IXFR40N90P

Discmosfetn-Ch Hiperfet-Polar Isoplus247; |Littelfuse IXFR40N90P
$ 24.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXFR40N90P.

IHS

Datasheet5 pages14 years ago
Datasheet5 pages14 years ago

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-10-29
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

N-Channel Power MOSFET, SUPERFET® II, 800 V, 23 A, 220 mΩ, TO-220F
onsemiFCP220N80
N-Channel Power MOSFET, SUPERFET® II, 800 V, 23 A, 220 mΩ, TO-220
STMicroelectronicsSTW21N90K5
N-channel 900 V, 0.25 Ohm typ., 18.5 A MDmesh K5 Power MOSFET in TO-247 package
STMicroelectronicsSTF21N90K5
N-channel 900 V, 0.25 Ohm typ., 18.5 A MDmesh K5 Power MOSFET in TO-220FP package
STMicroelectronicsSTP21N90K5
N-channel 900 V, 0.25 Ohm typ., 18.5 A MDmesh K5 Power MOSFET in TO-220 package
Mosfet, N-Ch, 650V, 20.2A, To-220Fp-3; |Infineon Technologies IPA65R190E6XKSA1

Descriptions

Descriptions of Littelfuse IXFR40N90P provided by its distributors.

Discmosfetn-Ch Hiperfet-Polar Isoplus247; |Littelfuse IXFR40N90P
MOSFET PolarHV HiPerFETs 500V-1.2Kv Red Rds
Power Field-Effect Transistor, 21A I(D), 900V, 0.23ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Polar™ Series - 100V - 1200V N-Channel Power MOSFETs with Fast Intrinsic Diodes (HiPerFETs), PLUS247™, RoHS
Littelfuse SCT
MOSFET N-CH 900V 21A ISOPLUS247

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN