Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse IXFH22N50P

Single N-Channel 500 V 350 W 50 nC Through Hole Power Mosfet - TO-247AD

$ 3.816
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXFH22N50P.

IHS

Datasheet6 pages17 years ago
Datasheet6 pages17 years ago

TME

Future Electronics

iiiC

Inventory History

3 month trend:
+159%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-03-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Trans MOSFET N-CH 500V 20A 3-Pin(3+Tab) TO-247 Rail
STMicroelectronicsSTW20NK50Z
N-channel 500 V, 0.23 Ohm, 17 A SuperMESH(TM) Power MOSFET Zener-protected TO-247
onsemiFCH20N60
Trans MOSFET N-CH 600V 20A 3-Pin(3+Tab) TO-247 Rail
STMicroelectronicsSTW20NM50FD
N-Channel 500V - 0.22Ohm - 20A - TO-247 FDmesh(TM) POWER MOSFET (with FAST DIODE)
MOSFET N-CH 650V 17.5A TO247-3 / N-Channel 650 V 17.5A (Tc) 151W (Tc) Through Hole PG-TO247-3
STMicroelectronicsSTW23NM50N
N-channel 500 V, 0.162 Ohm, 17 A, TO-247 MDmesh(TM) II Power MOSFET

Descriptions

Descriptions of Littelfuse IXFH22N50P provided by its distributors.

Single N-Channel 500 V 350 W 50 nC Through Hole Power Mosfet - TO-247AD
Power Field-Effect Transistor, 22A I(D), 500V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD
350W(Tc) 30V 5.5V@2.5mA 50nC@ 10V 1individualNChannel 500V 270mΩ@ 11A,10V 22A 2.63nF@25V TO-247AD Through hole mounting 16.26mm*5.3mm*21.46mm
MOSFET, N, TO-247; Transistor Type:HiPerFET; Transistor Polarity:N; Voltage, Vds Typ:500V; Current, Id Cont:22A; Resistance, Rds On:0.27ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:5.5V; Case Style:TO-247; Termination Type:Through Hole; N-channel Gate Charge:50nC; No. of Pins:3; Power, Pd:350W; Thermal Resistance, Junction to Case A:0.35°C/W; Typ Capacitance Ciss:2630pF; Voltage, Vds Max:500V; Time, trr Max:200ns

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN