What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse IXFH16N50P3

Discmsft Nchhiperfet-Polar3 To-247Ad/ Tu; |Littelfuse IXFH16N50P3

$ 3.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXFH16N50P3.

IHS

Datasheet7 pages8 years ago
Datasheet6 pages8 years ago

TME

Littelfuse SCT

Inventory History

3 month trend:
-18.14%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-04-16
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Single N-Channel 500 V 0.27 Ohms Flange Mount Power Mosfet - TO-247
Single N-Channel 500 V 0.27 Ohms Flange Mount Power Mosfet - TO-247
SiHG20N50C Series 500 V 20 A 270 mOhm Power MOSFET - TO-247AC
N-Channel Power MOSFET, SUPERFET® II, FRFET®, 650V, 20.6A, 190mΩ, TO-247
STMicroelectronicsSTW19NM60N
Automotive-grade N-channel 600 V, 0.26 Ohm, 13 A MDmesh(TM) II Power MOSFET in TO-247 package
STMicroelectronicsSTW18NM60ND
N-Channel 650 V 0.29 Ohm 130 W Flange Mount Power Mosfet - TO-247

Descriptions

Descriptions of Littelfuse IXFH16N50P3 provided by its distributors.

Discmsft Nchhiperfet-Polar3 To-247Ad/ Tu; |Littelfuse IXFH16N50P3
MOSFET N 500V 16A Polar3 HiPerFET TO247
RS APAC
TRANS MOSFET N-CH 500V 16A 3-PIN TO-247AD
Power Field-Effect Transistor, 16A I(D), 500V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD
Polar3™ Series - 300V - 600V N-Channel Power MOSFETs with Fast Intrinsic Diodes (HiPerFETs), TO-247AD, RoHS
Littelfuse SCT
IXYS NChannel EnhancedMOSTube HiperFET, Polar3series, Vds=500 V, 16 A, TO-247encapsulation, Through hole mounting, 3Pin

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN