Vishay IRFP460APBF

MOSFET, N-Ch, 500V, 20A, 270mΩ@12A, 10V, 3.1nF@25V, 105nC@10V, 280W(Tc), TO-247AC, TH, 20.7mm H
$ 2.629
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFP460APBF.

Newark

Datasheet10 pages4 years ago
Datasheet9 pages10 years ago
Datasheet9 pages11 years ago

element14 APAC

IHS

element14

Mouser

Inventory History

3 month trend:
+3.54%

CAD Models

Download Vishay IRFP460APBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Single N-Channel 500 V 0.27 Ohms Flange Mount Power Mosfet - TO-247
Single N-Channel 500 V 0.23 Ohms Flange Mount Power Mosfet - TO-247
Single N-Channel 400 V 0.2 Ohms Flange Mount Power Mosfet - TO-247AC

Descriptions

Descriptions of Vishay IRFP460APBF provided by its distributors.

MOSFET, N-Ch, 500V, 20A, 270mΩ@12A,10V, 3.1nF@25V, 105nC@10V, 280W(Tc), TO-247AC, TH, 20.7mm H
Single N-Channel 500 V 0.27 Ohms Flange Mount Power Mosfet - TO-247
IRFP460APBF N-CHANNEL MOSFET TRANSISTOR, 20 A, 500 V, 3-PIN TO-247AC
Trans MOSFET N-CH 500V 20A 3-Pin(3+Tab) TO-247AC / MOSFET N-CH 500V 20A TO-247AC
Power Field-Effect Transistor, 20A I(D), 500V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
N CHANNEL MOSFET, 500V, 20A, TO-247; Channel Type:N Channel; Drain Source Voltage Vds:500V; Continuous Drain Current Id:20A; Transistor Mounting:Through Hole; Rds(on) Test Voltage:10V; Gate Source Threshold Voltage Max:2V; MSL:- RoHS Compliant: No
MOSFET, N, 500V, 20A, TO-247AC; Transistor Polarity:N Channel; Continuous Drain Current Id:20A; Drain Source Voltage Vds:500V; On Resistance Rds(on):270mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:280W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-247AC; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:20A; Junction to Case Thermal Resistance A:0.45°C/W; Package / Case:TO-247AC; Power Dissipation Pd:280W; Power Dissipation Pd:280W; Pulse Current Idm:80A; Termination Type:Through Hole; Voltage Vds:500V; Voltage Vds Typ:500V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFP460A/PBF
  • IRFP460APBF.