Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse IXDN614PI

IXDN614 Series 35 V 14 A Through Hole Low-Side Ultrafast MOSFET Driver - DIP-8
$ 1.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXDN614PI.

IHS

Datasheet15 pages4 years ago
Datasheet14 pages8 years ago

SHENGYU ELECTRONICS

TME

Arrow Electronics

Inventory History

3 month trend:
+91.30%

CAD Models

Download Littelfuse IXDN614PI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-08-16
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

LittelfuseIXDD609PI
IC: driver; low-side,gate driver; DIP8; -9÷9A; Channels: 1; 4.5÷35V
LittelfuseIXDD614PI
Tube Low-Side 2012 Non-Inverting gate driver 35ns 125C 14A 14A 0.8V 3V
LittelfuseIXDI609PI
IXD_609 Series 35 V 9 A Low Side Through Hole Single Gate Driver - DIP-8
Analog DevicesMAX4420EPA+
ROHS3Compliant Active Matte Tin (Sn) e3 IC Gate Driver 9.91mm 0.8V 2.4V 727mW 6A 6A
Analog DevicesMAX4420CPA+
600V Current Sensing Single Channel Driver with Gate Drive Range of 12V - 20V an
Analog DevicesMAX4429CPA
High-Speed, 6A Single MOSFET Drivers | IC DRIVER MOSFET SNGL 6A HS 8DIP

Descriptions

Descriptions of Littelfuse IXDN614PI provided by its distributors.

IXDN614 Series 35 V 14 A Through Hole Low-Side Ultrafast MOSFET Driver - DIP-8
Driver 14A 1-OUT Low Side Non-Inv 8-Pin DIP Tube
Buffer or Inverter Based IGBT/MOSFET Driver, 14A, PDIP8

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN