Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse IXDI609PI

IXD_609 Series 35 V 9 A Low Side Through Hole Single Gate Driver - DIP-8
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXDI609PI.

IHS

Datasheet15 pages4 years ago
Datasheet14 pages8 years ago
Datasheet14 pages13 years ago

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-94.48%

CAD Models

Download Littelfuse IXDI609PI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-07-07
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

LittelfuseIXDD609PI
IC: driver; low-side,gate driver; DIP8; -9÷9A; Channels: 1; 4.5÷35V
LittelfuseIXDN602PI
Tube Low-Side 2004 Non-Inverting gate driver 15ns 125C 2A 2A 0.8V 3V
LittelfuseIXDN609PI
Driver 9A 1-OUT Low Side Non-Inv 8-Pin PDIP Tube Automotive AEC-Q100
MicrochipTC4426CPA
IC GATE DRVR LOW-SIDE 8DIP Low-Side Gate Driver IC Inverting 8-PDIP
MicrochipTC4429CPA
IC GATE DRVR LOW-SIDE 8DIP Low-Side Gate Driver IC Inverting 8-PDIP
MicrochipTC4420CPA
IC GATE DRVR LOW-SIDE 8DIP Low-Side Gate Driver IC Non-Inverting 8-PDIP

Descriptions

Descriptions of Littelfuse IXDI609PI provided by its distributors.

IXD_609 Series 35 V 9 A Low Side Through Hole Single Gate Driver - DIP-8
9-Ampere Low-Side Ultrafast MOSFET Drivers | IC GATE DVR 9A NON-INV 8DIP
High Speed Inverting Gate Driver 9A/ Tub; |Littelfuse IXDI609PI
Buffer or Inverter Based IGBT/MOSFET Driver, 9A, CMOS, PDIP8
Driver 9A 1-OUT Low Side Inv Automotive 8-Pin PDIP Tube
22ns 1 4.5V 30ns 35V 800mV,3V Inverting IGBT,MOSFET,NChannel,PChannel 15ns Low voltage side 9A,9A DIP-8 Through hole mounting 3.68mm(height)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN