Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse DPG30C300HB

Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, TO-220AB

$ 2.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse DPG30C300HB.

IHS

Datasheet5 pages12 years ago

element14 APAC

Future Electronics

iiiC

Inventory History

3 month trend:
-0.73%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-04-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-247AC
Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-247AC
DIODE, RECTIFIER, ULTRAFAST, VR 300V, IF 30A, PKG TO-247AC, CONFIG COMMON CATHODE
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, TO-247AB

Descriptions

Descriptions of Littelfuse DPG30C300HB provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, TO-220AB
DPG Series 300 V 15 A 35 ns Flange Mount Fast Recovery Diode - TO-247-3
DIODE, FAST, TO-247AD; Repetitive Reverse Voltage Vrrm Max: 300V; Forward Current If(AV): 15mA; Diode Configuration: Dual Common Cathode; Forward Voltage VF Max: 1V; Reverse Recovery Time trr Max: 35ns; Forward Surge Current
DIODE, FAST, TO-247AD; Diode Type:Fast Recovery; Voltage, Vrrm:300V; Current, If AV:15mA; Current, Ifsm:150A; Time, trr Typ:35ns; Voltage, Vf Max:1V; Temperature, Tj Max:175°C; Termination Type:Through Hole; Case Style:TO-247AD; No. ;RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN