Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 81600000005

Littelfuse Panel Mount Fuse Cover, Polyamide, panel mount, Used for6.3 x 32mmfuse
$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 81600000005.

Farnell

Datasheet1 page20 years ago

element14 APAC

element14

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.99%

Supply Chain

Introduction Date2015-06-15
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Schurter0001.2513
Spt 5X20, 8 A, 150 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.3126
Fuse Miniature Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus
EatonAGC-8-R
Fuse; Cylinder; Fast Acting; 8A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 250VAC; Clip
Fuse Miniature Slow Blow Acting 8A 250V Holder Cartridge 6.4 X 31.7mm Glass Carton
Schurter0001.1013
Fuse Miniature Fast Acting 8A 250V Holder Cartridge 5 X 20mm Ceramic Box KC/PSE/VDE/cULus
Fuse Miniature Fast Acting 8A 250V Holder Cartridge 6.3 X 32mm Glass Carton

Descriptions

Descriptions of Littelfuse 81600000005 provided by its distributors.

Littelfuse Panel Mount Fuse Cover, Polyamide, panel mount, Used for6.3 x 32mmfuse
Cap, fuse 6 x 32 mm, IP40, for fuse holder 811, 81600000005
6.3 x 32 mm Panel Mount, Shock Safe Fuse Holder Cap
FUSE CARRIER, 1.1/4"X1/4"; Voltage Rating, DC:250V; Voltage Rating, AC:250V; Fuse Current Rating:16A; Terminal Type:Quick Connect; Fuses, No. of:1; Fuse Size, Metric:6.3 x 32mm; Fuse Size, Imperial:1/4 x 1.1/4"; Temp, Op. Max:70°C; ;RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8160000000(5)