Littelfuse 72R110XMR

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 72VDC 40A 1.5W 8.2s 0.15Ohm Radial 13 X 3.1mm Ammo
$ 0.577
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 72R110XMR.

IHS

Datasheet6 pages4 years ago

Fuses Unlimited

ODG (Origin Data Global)

Future Electronics

Newark

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.577
$ 0.484
Stock
47,491
30,118
Authorized Distributors
6
6
Hold Current
1.1 A
1.1 A
Trip Current
2.2 A
2.2 A
Max Voltage Rating (DC)
-
-
Max Current Rating
40 A
40 A
Resistance
150 mΩ
150 mΩ
Time to Trip
8.2 s
8.2 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2008-10-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse60R110XMR
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 60VDC 40A 1.5W 8.2s 0.15Ohm Radial 13 X 3.1mm Ammo Automotive
TE ConnectivityRXEF110-2
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 72V 40A 1.5(Nom)W 8.2s 0.15Ohm Radial 12.8 X 3mm T/R
Littelfuse72R110XU
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 72VDC 40A 1.5W 8.2s 0.15Ohm Radial 13 X 3.1mm Bulk
TE ConnectivityRXEF110K-2
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 72V 40A 1.5W 8.2s 0.15Ohm Radial 12.8 X 3mm T/R
TE ConnectivityRXEF110K
PTC Resettable Fuse, 0.38ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 72V 40A 1.5W 8.2s 0.15Ohm Radial 10.84 X 3.1 X 16.84mm Bag Automotive

Descriptions

Descriptions of Littelfuse 72R110XMR provided by its distributors.

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 72VDC 40A 1.5W 8.2s 0.15Ohm Radial 13 X 3.1mm Ammo
PTC Resettable Fuse, 0.15ohm, Through Hole Mount
Thermal Fuse 8.2s 2.2A 150mΩ 72V 380mΩ 40A 1.1A TH 18.2mm × 3.1mm × 18.2mm
72R Series - 72V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 1.1A
Littelfuse SCT
Fuse, Ptc Reset, 72V, 1.1A, Radial; Rango De Producto:Serie Polyfuse 72R; Corriente De Retención:1.1A; Corriente De Desconexión:2.2A; Tensión Nominal:72Vdc; Thermistor Mounting:Orificio Pasante; Temperatura De Trabajo Mín.:-40°C |Littelfuse 72R110XMR
FUSE, PTC RESET, 72V, 1.1A, RADIAL; Hold; FUSE, PTC RESET, 72V, 1.1A, RADIAL; Holding Current:1.1A; Tripping Current:2.2A; Initial Resistance Max:0.38ohm; Operating Voltage:72V; Series:POLYFUSE; PTC Fuse Case:Radial Leaded; External Depth:3.1mm; Fuse Terminals:Radial Leaded

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN