Littelfuse 72R110XU

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 72VDC 40A 1.5W 8.2s 0.15Ohm Radial 13 X 3.1mm Bulk
$ 0.484
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 72R110XU.

IHS

Datasheet6 pages4 years ago

Fuses Unlimited

Farnell

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
+32.43%

CAD Models

Download Littelfuse 72R110XU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.484
$ 0.577
Stock
28,005
46,241
Authorized Distributors
6
6
Hold Current
1.1 A
1.1 A
Trip Current
2.2 A
2.2 A
Max Voltage Rating (DC)
-
-
Max Current Rating
40 A
40 A
Resistance
150 mΩ
150 mΩ
Time to Trip
8.2 s
8.2 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2008-10-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse60R110XMR
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 60VDC 40A 1.5W 8.2s 0.15Ohm Radial 13 X 3.1mm Ammo Automotive
TE ConnectivityRXEF110-2
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 72V 40A 1.5(Nom)W 8.2s 0.15Ohm Radial 12.8 X 3mm T/R
Littelfuse72R110XMR
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 72VDC 40A 1.5W 8.2s 0.15Ohm Radial 13 X 3.1mm Ammo
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 60VDC 40A 1.5W 8.2s 0.15Ohm Radial 13 X 3mm Bag Automotive
Bel Fuse0ZRC0110FF1A
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 90VDC 40A 1.5W 1s 0.15Ohm Radial 13 X 3.1mm Bulk
TE Connectivity / AMPRF0192-000
PTC Resettable Fuse, Through Hole Mount

Descriptions

Descriptions of Littelfuse 72R110XU provided by its distributors.

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 72VDC 40A 1.5W 8.2s 0.15Ohm Radial 13 X 3.1mm Bulk
PTC Resettable Fuse, 0.15ohm, Through Hole Mount
72R Series - 72V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 1.1A
Littelfuse SCT
72R Series 72 V 1.1 A Ø 13 x 3.1 mm Radial POLYFUSE® Resettable PTC
Fuse, Ptc Reset, 72V, 1.1A, Radial; Rango De Producto:Serie Polyfuse 72R; Corriente De Retención:1.1A; Corriente De Desconexión:2.2A; Tensión Nominal:72Vdc; Thermistor Mounting:Orificio Pasante; Temperatura De Trabajo Mín.:-40°C |Littelfuse 72R110XU

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN