Littelfuse 60R110XU

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 60VDC 40A 1.5W 8.2s 0.15Ohm Radial 13 X 3.1mm Bulk Automotive
$ 0.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 60R110XU.

IHS

Datasheet7 pages4 years ago

Burklin Elektronik

Newark

HQonline

element14 APAC

Inventory History

3 month trend:
+27.98%

CAD Models

Download Littelfuse 60R110XU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.536
$ 0.53
Stock
202,583
298,130
Authorized Distributors
6
6
Hold Current
1.1 A
1.1 A
Trip Current
2.2 A
2.2 A
Max Voltage Rating (DC)
60 V
60 V
Max Current Rating
40 A
40 A
Resistance
150 mΩ
150 mΩ
Time to Trip
8.2 s
8.2 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-06-05
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE ConnectivityRXEF110
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 72V 40A 1.5W 8.2s 0.15Ohm Radial 12.8 X 3mm Bag

Descriptions

Descriptions of Littelfuse 60R110XU provided by its distributors.

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 60VDC 40A 1.5W 8.2s 0.15Ohm Radial 13 X 3.1mm Bulk Automotive
PTC RESETTABLE FUSE PTC Resettable Fuse, Through Hole Mount
60V 1.1A Radial PTC Resettable Fuse, 40A Max
60V 1.1A 40A -40¡Í~+85¡Í 2.2A 150m´Î 8.2s 380m´Î Radial LeadedP=5.1mm Resettable Fuses ROHS
60R Series 60 V 1.1 A Ø 13 x 3.1 mm Radial POLYFUSE® Resettable PTC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60R110XU.