Littelfuse 60R075XU

PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 60VDC 40A 0.92W 6.3s 0.25Ohm Radial 10.2 X 3.1mm Bulk Automotive
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 60R075XU.

IHS

Datasheet7 pages4 years ago

Burklin Elektronik

Newark

element14 APAC

HQonline

Inventory History

3 month trend:
-60.83%

Alternate Parts

Price @ 1000
$ 0.39
$ 0.397
Stock
47,415
211,300
Authorized Distributors
6
6
Hold Current
750 mA
750 mA
Trip Current
1.5 A
1.5 A
Max Voltage Rating (DC)
60 V
60 V
Max Current Rating
40 A
40 A
Resistance
250 mΩ
250 mΩ
Time to Trip
6.3 s
6.3 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-06-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityRXEF075
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 72V 0.92W 6.3s 0.25Ohm Radial 10.2 X 3mm Bulk

Descriptions

Descriptions of Littelfuse 60R075XU provided by its distributors.

PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 60VDC 40A 0.92W 6.3s 0.25Ohm Radial 10.2 X 3.1mm Bulk Automotive
PTC fuse, self-resetting, radial, 60 V (DC), 40 A, 1.5 A (trip), 750 mA (hold), 60R075XU
60V Radial PTC Resettable Fuse, 750mA Hold, 40A Max
PTC Resettable Fuse, 0.25ohm, Through Hole Mount
Resettable Fuses – PPTC; LITTELFUSE; 60R075XU; 750 mA; 1.5 A; 40 A; 920 mW
60R Series 60 V 0.75 A Ø 10.2 x 3.1 mm Radial POLYFUSE® Resettable PTC
60V 750mA 40A -40¡Í~+85¡Í 1.5A 250m´Î 6.3s 600m´Î Radial LeadedP=5.1mm Resettable Fuses ROHS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN