Littelfuse 60R040XPR

PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 60VDC 40A 0.56W 3.8s 0.55Ohm Radial 7.6 X 3.1mm Ammo
$ 0.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 60R040XPR.

IHS

Datasheet7 pages4 years ago

element14 APAC

Fuses Unlimited

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
+5.28%

Alternate Parts

Price @ 1000
$ 0.306
$ 0.267
Stock
62,277
241,776
Authorized Distributors
6
6
Hold Current
400 mA
400 mA
Trip Current
800 mA
800 mA
Max Voltage Rating (DC)
60 V
60 V
Max Current Rating
40 A
40 A
Resistance
550 mΩ
550 mΩ
Time to Trip
3.8 s
3.8 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-06-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse72R040XU
PTC Resettable Fuse, Through Hole Mount
TE ConnectivityRXEF040-2
PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 72V 40A 0.56(Nom)W 3.8s 0.55Ohm Radial 7.6 X 3mm T/R
Littelfuse72R040XPR
PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 72VDC 40A 0.56W 3.8s 0.55Ohm Radial 7.6 X 3.1mm Ammo
PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 60VDC 40A 0.56W 3.8s 0.55Ohm Radial 7.6 X 3mm Bag Automotive
Radial Resettable Fuse, PPTC, PTR060V, 60 VDC, 400 mA, 800 mA, 3.8 s, Round
BournsMF-R040
Bourns MF-R040 PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 60V 40A 0.55W 3.8s 0.52Ohm Radial

Descriptions

Descriptions of Littelfuse 60R040XPR provided by its distributors.

PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 60VDC 40A 0.56W 3.8s 0.55Ohm Radial 7.6 X 3.1mm Ammo
60R Series 60 V 0.4 A Ø 7.6 x 3.1 mm Radial POLYFUSE® Resettable PTC
PTC RESET FUSE 60V 400MA RADIAL
60R Series - Lead-Free Radial Leaded Resettable PPTC, 0.4A
Littelfuse SCT
PTC 60V POLYFUSE AMMO RADIAL LEADS .400A
PTC Thermistor, 0.55ohm, Through Hole Mount
3.8s 800mA 550mΩ 60V 1.29Ω 40A 400mA Plugins Through hole mounting 13.5mm(Length)*13.5mm(height)
PTC - RADIAL LEADS 60VDC 0.40A
PPTC RESETTABLE FUSE, ROUND, 40A, 60V; Product Range:PolySwitch 60R Series; Voltage Rating:60VDC; Holding Current:400mA; Trip Current:800mA; Time to Trip:3.8s; Fuse Shape:Round; Current Rating Max:40A; Lead Spacing:0.2"; Length:- RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN