Littelfuse 60R040XU

PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 60VDC 40A 0.56W 3.8s 0.55Ohm Radial 7.6 X 3.1mm Bulk Automotive
$ 0.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 60R040XU.

IHS

Datasheet7 pages4 years ago

ODG (Origin Data Global)

HQonline

Burklin Elektronik

element14 APAC

Inventory History

3 month trend:
-15.66%

Alternate Parts

Price @ 1000
$ 0.267
$ 0.306
Stock
241,776
62,277
Authorized Distributors
6
6
Hold Current
400 mA
400 mA
Trip Current
800 mA
800 mA
Max Voltage Rating (DC)
60 V
60 V
Max Current Rating
40 A
40 A
Resistance
550 mΩ
550 mΩ
Time to Trip
3.8 s
3.8 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-06-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityRXEF040
PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 72V 0.56W 3.8s 0.55Ohm Radial 7.6 X 3mm Bag
TE ConnectivityRXEF050
PTC Resettable Fuse 0.5A(hold) 1A(trip) 72V 40A 0.77(Nom)W 4s 0.5Ohm Radial 7.9 X 3mm Bag
VishaySL121R308
NTC Thermistor, 1.3ohm, Through Hole Mount

Descriptions

Descriptions of Littelfuse 60R040XU provided by its distributors.

PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 60VDC 40A 0.56W 3.8s 0.55Ohm Radial 7.6 X 3.1mm Bulk Automotive
60R Series 60 V 0.4 A Ø 7.6 x 3.1 mm Radial Lead POLYFUSE® Resettable PTC
PTC - RADIAL LEADS 60VDC 0.40A | Littelfuse 60R040XU
3.8s 800mA 550mΩ 60V 1.29Ω 40A 400mA Plugins Through hole mounting 13.5mm*3.1mm*13.5mm
Resettable PTCs 60V POLYFUSE .400A RADIAL LEADS
PTC RESET FUSE 60V 400MA RADIAL
60R Series - Lead-Free Radial Leaded Resettable PPTC, 0.4A
Littelfuse SCT
60V 400mA 40A 800mA Plugin Resettable Fuses ROHS
FUSE PPTC, RESETTABLE, 60R040XU;
PTC Thermistor, 0.55ohm, Through Hole Mount

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN